AT86RF211DB-868LNA | |
|---|---|
DigiKey Part Number | AT86RF211DB868LNA-ND |
Manufacturer | |
Manufacturer Product Number | AT86RF211DB-868LNA |
Description | DAUGHTER BOARD W/ANTENNA 868MHZ |
Customer Reference | |
Detailed Description | AT86RF211 - Transceiver 868MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 868MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AT86RF211 | |
Note | - | |
RF Type | - | |
RF Frequency | 868MHz | |
Function | Transceiver |

