
AT86RF211-DK868107 | |
|---|---|
DigiKey Part Number | AT86RF211DK868107-ND |
Manufacturer | |
Manufacturer Product Number | AT86RF211-DK868107 |
Description | KIT DEV FOR AT86RF211/868MHZ |
Customer Reference | |
Detailed Description | AT86RF211 Smart RF Transceiver 868MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 868MHz |
Manufacturer Microchip Technology | Contents Board(s) |
Series | Utilized IC / Part AT86RF211 |
Packaging Bulk | RF Frequency 868MHz |
Part Status Obsolete | Function Transceiver |
Type Transceiver |

