Decoder IC MP3 Players, Portable Media Players 100-VFBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT83SND2CMP3-7FTJL

DigiKey Part Number
AT83SND2CMP3-7FTJL-ND
Manufacturer
Manufacturer Product Number
AT83SND2CMP3-7FTJL
Description
IC MCU ROM 64K W/MP3 DEC 100BGA
Customer Reference
Detailed Description
Decoder IC MP3 Players, Portable Media Players 100-VFBGA (7x7)
EDA/CAD Models
AT83SND2CMP3-7FTJL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Decoder
Applications
MP3 Players, Portable Media Players
Voltage - Supply, Analog
-
Voltage - Supply, Digital
2.4V ~ 3.3V
Mounting Type
Surface Mount
Package / Case
100-VFBGA
Supplier Device Package
100-VFBGA (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.