Image for AT83C5136-TISUL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT83C5136-TISUL

DigiKey Part Number
AT83C5136-TISUL-ND
Manufacturer
Manufacturer Product Number
AT83C5136-TISUL
Description
IC MCU 8BIT 32KB FLASH
Customer Reference
Detailed Description
80C52 - Microcontroller IC 8-Bit 48MHz 32KB (32K x 8) FLASH
Datasheet
 Datasheet
EDA/CAD Models
AT83C5136-TISUL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Core Processor
80C52
Core Size
8-Bit
Speed
48MHz
Connectivity
EBI/EMI, I2C, SPI, UART/USART, USB
Peripherals
LED, POR, PWM, WDT
Number of I/O
18
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0261,11033 €1.139,20 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,11033 €
Unit Price with VAT:1,32129 €