Image for AT83C5136-PNTUL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT83C5136-PNTUL

DigiKey Part Number
AT83C5136-PNTUL-ND
Manufacturer
Manufacturer Product Number
AT83C5136-PNTUL
Description
IC MCU 8BIT 32KB FLASH
Customer Reference
Detailed Description
80C52 - Microcontroller IC 8-Bit 48MHz 32KB (32K x 8) FLASH
Datasheet
 Datasheet
EDA/CAD Models
AT83C5136-PNTUL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Peripherals
LED, POR, PWM, WDT
Mfr
Number of I/O
18
Packaging
Tray
Program Memory Size
Part Status
Discontinued at DigiKey
Program Memory Type
FLASH
DigiKey Programmable
Not Verified
RAM Size
1K x 8
Core Processor
80C52
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Core Size
8-Bit
Oscillator Type
Internal
Speed
48MHz
Operating Temperature
-40°C ~ 85°C (TA)
Connectivity
EBI/EMI, I2C, SPI, UART/USART, USB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.4701,06237 €1.561,68 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,06237 €
Unit Price with VAT:1,26422 €