
AT83C5136-PLTUL | |
|---|---|
DigiKey Part Number | AT83C5136-PLTUL-ND |
Manufacturer | |
Manufacturer Product Number | AT83C5136-PLTUL |
Description | IC MCU 8BIT 32KB FLASH |
Customer Reference | |
Detailed Description | 80C52 - Microcontroller IC 8-Bit 48MHz 32KB (32K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | AT83C5136-PLTUL Models |
Category | Number of I/O 34 |
Mfr | Program Memory Size |
Packaging Tray | Program Memory Type FLASH |
Part Status Discontinued at DigiKey | EEPROM Size 32K x 8 |
DigiKey Programmable Not Verified | RAM Size 1K x 8 |
Core Processor 80C52 | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Core Size 8-Bit | Oscillator Type Internal |
Speed 48MHz | Operating Temperature -40°C ~ 85°C (TA) |
Connectivity EBI/EMI, I2C, SPI, UART/USART, USB | Base Product Number |
Peripherals LED, POR, PWM, WDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.040 | 1,18801 € | 1.235,53 € |
| Unit Price without VAT: | 1,18801 € |
|---|---|
| Unit Price with VAT: | 1,41373 € |

