
AT83C5135-PNTUL | |
|---|---|
DigiKey Part Number | AT83C5135-PNTUL-ND |
Manufacturer | |
Manufacturer Product Number | AT83C5135-PNTUL |
Description | IC MCU 8BIT 16KB FLASH 32VQFN |
Customer Reference | |
Detailed Description | 80C52 - Microcontroller IC 8-Bit 48MHz 16KB (16K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AT83C5135-PNTUL Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Tray | RAM Size 1K x 8 |
Part Status Discontinued at DigiKey | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 80C52 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 32-VQFN (5x5) |
Connectivity EBI/EMI, I2C, SPI, UART/USART, USB | Package / Case 32-VFQFN Exposed Pad |
Peripherals LED, POR, PWM, WDT | Base Product Number |
Number of I/O 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.470 | 1,01124 € | 1.486,52 € |
| Unit Price without VAT: | 1,01124 € |
|---|---|
| Unit Price with VAT: | 1,20338 € |

