

AT83C26-ALTUL | |
|---|---|
DigiKey Part Number | AT83C26-ALTUL-ND |
Manufacturer | |
Manufacturer Product Number | AT83C26-ALTUL |
Description | IC INTERFACE SPECIALIZED 48LQFP |
Customer Reference | |
Detailed Description | Interface 48-LQFP (7x7) |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Microchip Technology | Package / Case 48-LQFP |
Packaging Tray | Supplier Device Package 48-LQFP (7x7) |
Part Status Obsolete | Mounting Type Surface Mount |
Interface 2-Wire | Base Product Number |

