Interface 28-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Interface 28-QFN (5x5)
28 QFN

AT83C24B-Z1RUL

DigiKey Part Number
AT83C24B-Z1RUL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT83C24B-Z1RUL
Description
IC INTERFACE SPECIALIZED 28QFN
Customer Reference
Detailed Description
Interface 28-QFN (5x5)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 5.5V
Manufacturer
Microchip Technology
Package / Case
28-VFQFN Exposed Pad
Packaging
Tape & Reel (TR)
Supplier Device Package
28-QFN (5x5)
Part Status
Obsolete
Mounting Type
Surface Mount
Interface
2-Wire
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.