

AT83C24-TISIL | |
|---|---|
DigiKey Part Number | AT83C24-TISIL-ND |
Manufacturer | |
Manufacturer Product Number | AT83C24-TISIL |
Description | IC INTERFACE SPECIALIZED 28SO |
Customer Reference | |
Detailed Description | Interface 28-SO |
Datasheet | Datasheet |
EDA/CAD Models | AT83C24-TISIL Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Microchip Technology | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Packaging Tube | Supplier Device Package 28-SO |
Part Status Obsolete | Mounting Type Surface Mount |
Interface 2-Wire | Base Product Number |

