


AT83C23OK203-RATUM | |
|---|---|
DigiKey Part Number | AT83C23OK203-RATUM-ND |
Manufacturer | |
Manufacturer Product Number | AT83C23OK203-RATUM |
Description | IC INTERFACE SPECIALIZED 32VQFP |
Customer Reference | |
Detailed Description | Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | - | |
Interface | USB | |
Voltage - Supply | 3V ~ 5.5V | |
Package / Case | - | |
Supplier Device Package | - | |
Mounting Type | - | |
Base Product Number |

