

AT83C23OK203-ALTUM | |
|---|---|
DigiKey Part Number | AT83C23OK203-ALTUM-ND |
Manufacturer | |
Manufacturer Product Number | AT83C23OK203-ALTUM |
Description | IC INTERFACE SPECIALIZED 32VQFP |
Customer Reference | |
Detailed Description | Interface 32-VQFP (7x7) |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Microchip Technology | Package / Case 32-LQFP |
Packaging Tray | Supplier Device Package 32-VQFP (7x7) |
Part Status Obsolete | Mounting Type Surface Mount |
Interface USB | Base Product Number |

