

AT83C21GC144-ICSIL | |
|---|---|
DigiKey Part Number | AT83C21GC144ICSIL-ND |
Manufacturer | |
Manufacturer Product Number | AT83C21GC144-ICSIL |
Description | IC INTERFACE SPECIALIZED 24SSOP |
Customer Reference | |
Detailed Description | Interface 24-SSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 2.85V ~ 5.4V |
Manufacturer Microchip Technology | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Packaging Tube | Supplier Device Package 24-SSOP |
Part Status Obsolete | Mounting Type Surface Mount |
Interface Serial | Base Product Number |

