

AT80C51SND1C-ROTIL | |
|---|---|
DigiKey Part Number | AT80C51SND1CROTIL-ND |
Manufacturer | |
Manufacturer Product Number | AT80C51SND1C-ROTIL |
Description | IC MCU 8BIT ROMLESS 80TQFP |
Customer Reference | |
Detailed Description | 80C51 80C Microcontroller IC 8-Bit 40MHz ROMless 80-TQFP (14x14) |
Datasheet | Datasheet |
Category | Number of I/O 44 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 2.25K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.3V |
Part Status Obsolete | Data Converters A/D 2x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 80C51 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 80-TQFP (14x14) |
Connectivity I2C, IDE/ATAPI, Memory Card, SPI, UART/USART, USB | Package / Case 80-LQFP |
Peripherals Audio, I2S, MP3, PCM, POR, WDT | Base Product Number |

