AT80C51RA2-SLRUM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 6.493
Unit Price: 3,67000 €
Datasheet
80C51 80C Microcontroller IC 8-Bit 40/20MHz ROMless 44-PLCC (16.6x16.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80C51 80C Microcontroller IC 8-Bit 40/20MHz ROMless 44-PLCC (16.6x16.6)

AT80C51RA2-SLRUM

DigiKey Part Number
AT80C51RA2-SLRUM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT80C51RA2-SLRUM
Description
IC MCU 8BIT ROMLESS 44PLCC
Customer Reference
Detailed Description
80C51 80C Microcontroller IC 8-Bit 40/20MHz ROMless 44-PLCC (16.6x16.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
80C51
Core Size
8-Bit
Speed
40/20MHz
Connectivity
UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
32
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-PLCC (16.6x16.6)
Package / Case
44-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes