

AT80C51RA2-RLRUL | |
|---|---|
DigiKey Part Number | AT80C51RA2-RLRUL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT80C51RA2-RLRUL |
Description | IC MCU 8BIT ROMLESS 44VQFP |
Customer Reference | |
Detailed Description | 80C51 80C Microcontroller IC 8-Bit 30/20MHz ROMless 44-VQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 80C51 | |
Core Size | 8-Bit | |
Speed | 30/20MHz | |
Connectivity | UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-VQFP (10x10) | |
Package / Case | 44-LQFP | |
Base Product Number |

