
AT80C32X2-SLSUV | |
|---|---|
DigiKey Part Number | AT80C32X2-SLSUV-ND |
Manufacturer | |
Manufacturer Product Number | AT80C32X2-SLSUV |
Description | IC MCU 8BIT ROMLESS 44PLCC |
Customer Reference | |
Detailed Description | 80C51 80C Microcontroller IC 8-Bit 60/30MHz ROMless 44-PLCC (16.6x16.6) |
Datasheet | Datasheet |
EDA/CAD Models | AT80C32X2-SLSUV Models |
Category | Number of I/O 32 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 256 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor 80C51 | Mounting Type Surface Mount |
Core Size | Supplier Device Package 44-PLCC (16.6x16.6) |
Speed 60/30MHz | Package / Case 44-LCC (J-Lead) |
Connectivity UART/USART | Base Product Number |
Peripherals POR |

