Similar


AT80C32X2-SLRUM | |
|---|---|
DigiKey Part Number | AT80C32X2-SLRUM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT80C32X2-SLRUM |
Description | IC MCU 8BIT ROMLESS 44PLCC |
Customer Reference | |
Detailed Description | 80C51 80C Microcontroller IC 8-Bit 40/20MHz ROMless 44-PLCC (16.6x16.6) |
Datasheet | Datasheet |
Category | Number of I/O 32 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 256 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor 80C51 | Mounting Type Surface Mount |
Core Size | Supplier Device Package 44-PLCC (16.6x16.6) |
Speed 40/20MHz | Package / Case 44-LCC (J-Lead) |
Connectivity UART/USART | Base Product Number |
Peripherals POR |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT80C51RD2-SLRUM | Microchip Technology | 6.343 | AT80C51RD2-SLRUMCT-ND | 3,92000 € | Similar |


