Similar

AT80C32X2-3CSUL | |
|---|---|
DigiKey Part Number | AT80C32X2-3CSUL-ND |
Manufacturer | |
Manufacturer Product Number | AT80C32X2-3CSUL |
Description | IC MCU 8BIT ROMLESS 40PDIL |
Customer Reference | |
Detailed Description | 80C51 80C Microcontroller IC 8-Bit 30/20MHz ROMless 40-PDIL |
Datasheet | Datasheet |
EDA/CAD Models | AT80C32X2-3CSUL Models |
Category | Number of I/O 32 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 256 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor 80C51 | Mounting Type Through Hole |
Core Size 8-Bit | Supplier Device Package 40-PDIL |
Speed 30/20MHz | Package / Case 40-DIP (0.600", 15.24mm) |
Connectivity UART/USART | Base Product Number |
Peripherals POR |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT80C51RD2-3CSUM | Microchip Technology | 239 | AT80C51RD2-3CSUM-ND | 4,29000 € | Similar |


