

AT80C31X2-RLTUM | |
|---|---|
DigiKey Part Number | AT80C31X2-RLTUM-ND |
Manufacturer | |
Manufacturer Product Number | AT80C31X2-RLTUM |
Description | IC MCU 8BIT ROMLESS 44VQFP |
Customer Reference | |
Detailed Description | 80C51 80C Microcontroller IC 8-Bit 40/20MHz ROMless 44-VQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AT80C31X2-RLTUM Models |
Category | Number of I/O 32 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 128 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor 80C51 | Mounting Type Surface Mount |
Core Size | Supplier Device Package 44-VQFP (10x10) |
Speed 40/20MHz | Package / Case 44-LQFP |
Connectivity UART/USART | Base Product Number |
Peripherals POR |

