

AT80251G2D-3CSUM | |
|---|---|
DigiKey Part Number | AT80251G2D-3CSUM-ND |
Manufacturer | |
Manufacturer Product Number | AT80251G2D-3CSUM |
Description | IC MCU 8/16BIT ROMLESS 40PDIL |
Customer Reference | |
Detailed Description | C251 8x251 Microcontroller IC 8/16-Bit 24MHz ROMless 40-PDIL |
Datasheet | Datasheet |
EDA/CAD Models | AT80251G2D-3CSUM Models |
Category | Number of I/O 32 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 1K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor C251 | Mounting Type Through Hole |
Core Size | Supplier Device Package 40-PDIL |
Speed 24MHz | Package / Case 40-DIP (0.600", 15.24mm) |
Connectivity EBI/EMI, I2C, Microwire, SPI, UART/USART | Base Product Number |
Peripherals POR, PWM, WDT |

