
AT75C310-Q160 | |
|---|---|
DigiKey Part Number | AT75C310-Q160-ND |
Manufacturer | |
Manufacturer Product Number | AT75C310-Q160 |
Description | IC MPU SIAP 40MHZ 160QFP |
Customer Reference | |
Detailed Description | ARM7TDMI Microprocessor IC SIAP™ 1 Core, 32-Bit 40MHz 160-PQFP (28x28) |
Datasheet | Datasheet |
Category | Co-Processors/DSP Signal Processing; OakDSP |
Manufacturer Microchip Technology | RAM Controllers SDRAM |
Series | Graphics Acceleration No |
Packaging Tray | Voltage - I/O 3.3V |
Part Status Obsolete | Mounting Type Surface Mount |
Core Processor ARM7TDMI | Package / Case 160-BQFP |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 160-PQFP (28x28) |
Speed 40MHz | Base Product Number |

