

AT75C220-Q208 | |
|---|---|
DigiKey Part Number | AT75C220-Q208-ND |
Manufacturer | |
Manufacturer Product Number | AT75C220-Q208 |
Description | IC MPU SIAP 40MHZ 208QFP |
Customer Reference | |
Detailed Description | ARM7TDMI Microprocessor IC SIAP™ 1 Core, 32-Bit 40MHz 208-PQFP (28x28) |
Datasheet | Datasheet |
Category | RAM Controllers SDRAM |
Manufacturer Microchip Technology | Graphics Acceleration No |
Series | Ethernet 10/100Mbps (2) |
Packaging Tray | Voltage - I/O 3.3V |
Part Status Obsolete | Mounting Type Surface Mount |
Core Processor ARM7TDMI | Package / Case 208-BFQFP |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 208-PQFP (28x28) |
Speed 40MHz | Additional Interfaces SPI, USART |
Co-Processors/DSP Signal Processing; OakDSP | Base Product Number |

