

AT73C246 | |
|---|---|
DigiKey Part Number | AT73C246-ND |
Manufacturer | |
Manufacturer Product Number | AT73C246 |
Description | IC PWR MANAGEMENT PMAAC 64QFN |
Customer Reference | |
Detailed Description | Audio Systems PMIC 64-QFN (7.5x7.5) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.9V ~ 5.5V |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tray | Package / Case 64-VFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 64-QFN (7.5x7.5) |
Applications Audio Systems | Base Product Number |

