

AT73C240 | |
|---|---|
DigiKey Part Number | AT73C240-ND |
Manufacturer | |
Manufacturer Product Number | AT73C240 |
Description | IC POWER MANAGEMENT PMAAC 32QFN |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-VFQFN Exposed Pad |
Applications Handheld/Mobile Devices | Supplier Device Package 32-QFN (5x5) |
Current - Supply 6mA | Base Product Number |

