

AT73C239 | |
|---|---|
DigiKey Part Number | AT73C239-ND |
Manufacturer | |
Manufacturer Product Number | AT73C239 |
Description | IC PWR MGMT FOR MOBILES 16QFN |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT73C239 Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tray | Package / Case 16-WFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 16-QFN (3x3) |
Applications Handheld/Mobile Devices | Base Product Number |

