AT73C225J | |
|---|---|
DigiKey Part Number | AT73C225J-ND |
Manufacturer | |
Manufacturer Product Number | AT73C225J |
Description | IC POWER MANAGEMENT |
Customer Reference | |
Detailed Description | PMIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

