

AT73C212J | |
|---|---|
DigiKey Part Number | AT73C212J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT73C212J |
Description | IC PWR MGMNT FOR MOBILES 49-FBGA |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 49-VFBGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 49-VFBGA | |
Supplier Device Package | 49-VFBGA (5x5) | |
Base Product Number |

