AT6000(LV) Field Programmable Gate Array (FPGA) IC 120 6400 144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT6000(LV) Field Programmable Gate Array (FPGA) IC 120 6400 144-LQFP

AT6010A-2AU

DigiKey Part Number
AT6010A-2AU-ND
Manufacturer
Manufacturer Product Number
AT6010A-2AU
Description
IC FPGA 120 I/O 144LQFP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AT6000(LV) Field Programmable Gate Array (FPGA) IC 120 6400 144-LQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
6400
Number of I/O
120
Number of Gates
30000
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TC)
Package / Case
Supplier Device Package
144-LQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
6085,19150 €5.111,49 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:85,19150 €
Unit Price with VAT:101,37789 €