

AT6005-4AI | |
|---|---|
DigiKey Part Number | AT6005-4AI-ND |
Manufacturer | |
Manufacturer Product Number | AT6005-4AI |
Description | IC FPGA 80 I/O 100TQFP |
Customer Reference | |
Detailed Description | AT6000(LV) Field Programmable Gate Array (FPGA) IC 80 3136 100-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | AT6005-4AI Models |
Category | Number of Gates 15000 |
Mfr | Voltage - Supply 4.5V ~ 5.5V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TC) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 100-TQFP (14x14) |
Number of Logic Elements/Cells 3136 | Base Product Number |
Number of I/O 80 |

