

AT6005-4AC | |
|---|---|
DigiKey Part Number | AT6005-4AC-ND |
Manufacturer | |
Manufacturer Product Number | AT6005-4AC |
Description | IC FPGA 80 I/O 100TQFP |
Customer Reference | |
Detailed Description | AT6000(LV) Field Programmable Gate Array (FPGA) IC 80 3136 100-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | AT6005-4AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 3136 | |
Number of I/O | 80 | |
Number of Gates | 15000 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TC) | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |

