AT6000(LV) Field Programmable Gate Array (FPGA) IC 80 3136 100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT6000(LV) Field Programmable Gate Array (FPGA) IC 80 3136 100-TQFP

AT6005-2AU

DigiKey Part Number
AT6005-2AU-ND
Manufacturer
Manufacturer Product Number
AT6005-2AU
Description
IC FPGA 80 I/O 100TQFP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
AT6000(LV) Field Programmable Gate Array (FPGA) IC 80 3136 100-TQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gates
15000
Mfr
Voltage - Supply
4.5V ~ 5.5V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TC)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
100-TQFP (14x14)
Number of Logic Elements/Cells
3136
Base Product Number
Number of I/O
80
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
9066,51556 €5.986,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,51556 €
Unit Price with VAT:79,15352 €