
AT6003ALV-4AC | |
|---|---|
DigiKey Part Number | AT6003ALV-4AC-ND |
Manufacturer | |
Manufacturer Product Number | AT6003ALV-4AC |
Description | IC FPGA 120 I/O 144LQFP |
Customer Reference | |
Detailed Description | AT6000(LV) Field Programmable Gate Array (FPGA) IC 120 1600 144-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 1600 | |
Number of I/O | 120 | |
Number of Gates | 9000 | |
Voltage - Supply | 3.135V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | ||
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |

