AT6003-2QI | |
|---|---|
DigiKey Part Number | AT6003-2QI-ND |
Manufacturer | |
Manufacturer Product Number | AT6003-2QI |
Description | IC FPGA 108 I/O 132BQFP |
Customer Reference | |
Detailed Description | AT6000(LV) Field Programmable Gate Array (FPGA) IC 108 1600 132-BQFP Bumpered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 1600 | |
Number of I/O | 108 | |
Number of Gates | 9000 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Package / Case | ||
Supplier Device Package | 132-BQFP (27.44x27.44) | |
Base Product Number |

