AT6000(LV) Field Programmable Gate Array (FPGA) IC 80 1600 100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT6000(LV) Field Programmable Gate Array (FPGA) IC 80 1600 100-TQFP

AT6003-2AC

DigiKey Part Number
AT6003-2AC-ND
Manufacturer
Manufacturer Product Number
AT6003-2AC
Description
IC FPGA 80 I/O 100TQFP
Customer Reference
Detailed Description
AT6000(LV) Field Programmable Gate Array (FPGA) IC 80 1600 100-TQFP
Datasheet
 Datasheet
EDA/CAD Models
AT6003-2AC Models
Product Attributes
Filter Similar Products
Category
Number of Gates
9000
Mfr
Voltage - Supply
4.75V ~ 5.25V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
0°C ~ 70°C (TC)
Part Status
Obsolete
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
100-TQFP (14x14)
Number of Logic Elements/Cells
1600
Base Product Number
Number of I/O
80
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.