AT6000(LV) Field Programmable Gate Array (FPGA) IC 95 1024 144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT6002ALV-4AC

DigiKey Part Number
AT6002ALV-4AC-ND
Manufacturer
Manufacturer Product Number
AT6002ALV-4AC
Description
IC FPGA 95 I/O 144LQFP
Customer Reference
Detailed Description
AT6000(LV) Field Programmable Gate Array (FPGA) IC 95 1024 144-LQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gates
6000
Mfr
Voltage - Supply
3.135V ~ 3.465V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
144-LQFP (20x20)
Number of Logic Elements/Cells
1024
Base Product Number
Number of I/O
95
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.