AT6002-4QC | |
|---|---|
DigiKey Part Number | AT6002-4QC-ND |
Manufacturer | |
Manufacturer Product Number | AT6002-4QC |
Description | IC FPGA 96 I/O 132QFP |
Customer Reference | |
Detailed Description | AT6000(LV) Field Programmable Gate Array (FPGA) IC 96 1024 132-BQFP Bumpered |
Datasheet | Datasheet |
EDA/CAD Models | AT6002-4QC Models |
Category | Number of Gates 6000 |
Mfr | Voltage - Supply 4.75V ~ 5.25V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TC) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 132-BQFP (27.44x27.44) |
Number of Logic Elements/Cells 1024 | Base Product Number |
Number of I/O 96 |

