AT6000(LV) Field Programmable Gate Array (FPGA) IC 64 1024 84-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT6000(LV) Field Programmable Gate Array (FPGA) IC 64 1024 84-LCC (J-Lead)

AT6002-4JC

DigiKey Part Number
AT6002-4JC-ND
Manufacturer
Manufacturer Product Number
AT6002-4JC
Description
IC FPGA 64 I/O 84PLCC
Customer Reference
Detailed Description
AT6000(LV) Field Programmable Gate Array (FPGA) IC 64 1024 84-LCC (J-Lead)
Datasheet
 Datasheet
EDA/CAD Models
AT6002-4JC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
1024
Number of I/O
64
Number of Gates
6000
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TC)
Package / Case
Supplier Device Package
84-PLCC (29.31x29.31)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.