AT6000(LV) Field Programmable Gate Array (FPGA) IC 80 1024 100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT6000(LV) Field Programmable Gate Array (FPGA) IC 80 1024 100-TQFP

AT6002-2AC

DigiKey Part Number
AT6002-2AC-ND
Manufacturer
Manufacturer Product Number
AT6002-2AC
Description
IC FPGA 80 I/O 100TQFP
Customer Reference
Detailed Description
AT6000(LV) Field Programmable Gate Array (FPGA) IC 80 1024 100-TQFP
Datasheet
 Datasheet
EDA/CAD Models
AT6002-2AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
1024
Number of I/O
80
Number of Gates
6000
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TC)
Package / Case
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.