FLASH Memory IC 32Mbit Parallel 80 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH Memory IC 32Mbit Parallel 80 ns 48-TSOP

AT49SV322DT-80TU

DigiKey Part Number
AT49SV322DT-80TU-ND
Manufacturer
Manufacturer Product Number
AT49SV322DT-80TU
Description
IC FLASH 32MBIT PARALLEL 48TSOP
Customer Reference
Detailed Description
FLASH Memory IC 32Mbit Parallel 80 ns 48-TSOP
Datasheet
 Datasheet
EDA/CAD Models
AT49SV322DT-80TU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
70ns
Packaging
Tray
Access Time
80 ns
Part Status
Obsolete
Voltage - Supply
1.65V ~ 1.95V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
48-TSOP
Memory Size
Base Product Number
Memory Organization
2M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.