

AT49LW080-33JC | |
|---|---|
DigiKey Part Number | AT49LW080-33JC-ND |
Manufacturer | |
Manufacturer Product Number | AT49LW080-33JC |
Description | IC FLASH 8MBIT PAR 33MHZ 32PLCC |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit Parallel 33 MHz 32-PLCC (13.97x11.43) |
Datasheet | Datasheet |
EDA/CAD Models | AT49LW080-33JC Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 33 MHz |
Packaging Tube | Write Cycle Time - Word, Page 300µs |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 32-PLCC (13.97x11.43) |
Memory Size | Base Product Number |
Memory Organization 1M x 8 |

