
AT49LV1024A-45VC | |
|---|---|
DigiKey Part Number | AT49LV1024A-45VC-ND |
Manufacturer | |
Manufacturer Product Number | AT49LV1024A-45VC |
Description | IC FLASH 1MBIT PARALLEL 40VSOP |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit Parallel 45 ns 40-VSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT49LV1024A-45VC Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 50µs |
Packaging Tray | Access Time 45 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 40-VSOP |
Memory Size | Base Product Number |
Memory Organization 64K x 16 |

