AT49LV002T-12PC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 2.388
Unit Price: 2,89000 €
Datasheet
FLASH Memory IC 2Mbit Parallel 120 ns 32-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH Memory IC 2Mbit Parallel 120 ns 32-PDIP

AT49LV002T-12PC

DigiKey Part Number
AT49LV002T-12PC-ND
Manufacturer
Manufacturer Product Number
AT49LV002T-12PC
Description
IC FLASH 2MBIT PARALLEL 32DIP
Customer Reference
Detailed Description
FLASH Memory IC 2Mbit Parallel 120 ns 32-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AT49LV002T-12PC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
256K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
50µs
Access Time
120 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TC)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
32-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes