

AT49LV002N-90VC | |
|---|---|
DigiKey Part Number | AT49LV002N-90VC-ND |
Manufacturer | |
Manufacturer Product Number | AT49LV002N-90VC |
Description | IC FLASH 2MBIT PARALLEL 32VSOP |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit Parallel 90 ns 32-VSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT49LV002N-90VC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 50µs | |
Access Time | 90 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-VSOP | |
Base Product Number |

