

AT49LV002N-90PC | |
|---|---|
DigiKey Part Number | AT49LV002N-90PC-ND |
Manufacturer | |
Manufacturer Product Number | AT49LV002N-90PC |
Description | IC FLASH 2MBIT PARALLEL 32DIP |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit Parallel 90 ns 32-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AT49LV002N-90PC Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 50µs |
Packaging Tube | Access Time 90 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TC) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 32-PDIP |
Memory Size | Base Product Number |
Memory Organization 256K x 8 |

