AT49LV001T-90JI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 101
Unit Price: 1,70000 €
Datasheet

Similar


Microchip Technology
In Stock: 237
Unit Price: 1,75000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,88663 €
Datasheet

Similar


Microchip Technology
In Stock: 690
Unit Price: 1,83000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.027
Unit Price: 1,97000 €
Datasheet

Similar


Microchip Technology
In Stock: 100
Unit Price: 1,70000 €
Datasheet

Similar


Microchip Technology
In Stock: 659
Unit Price: 1,83000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.585
Unit Price: 1,76000 €
Datasheet

Similar


Microchip Technology
In Stock: 389
Unit Price: 1,91000 €
Datasheet

Similar


Microchip Technology
In Stock: 499
Unit Price: 1,52000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,26655 €
Datasheet

Similar


Microchip Technology
In Stock: 2.989
Unit Price: 1,60000 €
Datasheet
FLASH Memory IC 1Mbit Parallel 90 ns 32-PLCC (13.97x11.43)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH Memory IC 1Mbit Parallel 90 ns 32-PLCC (13.97x11.43)

AT49LV001T-90JI

DigiKey Part Number
AT49LV001T-90JI-ND
Manufacturer
Manufacturer Product Number
AT49LV001T-90JI
Description
IC FLASH 1MBIT PARALLEL 32PLCC
Customer Reference
Detailed Description
FLASH Memory IC 1Mbit Parallel 90 ns 32-PLCC (13.97x11.43)
Datasheet
 Datasheet
EDA/CAD Models
AT49LV001T-90JI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
50µs
Packaging
Tube
Access Time
90 ns
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
32-PLCC (13.97x11.43)
Memory Size
Base Product Number
Memory Organization
128K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST39LF010-55-4C-NHEMicrochip Technology101SST39LF010-55-4C-NHE-ND1,70000 €Similar
SST39SF010A-55-4C-NHEMicrochip Technology237SST39SF010A-55-4C-NHE-ND1,75000 €Similar
SST39SF010A-55-4C-NHE-TMicrochip Technology0SST39SF010A-55-4C-NHE-T-ND1,88663 €Similar
SST39SF010A-55-4I-NHEMicrochip Technology690SST39SF010A-55-4I-NHE-ND1,83000 €Similar
SST39SF010A-55-4I-NHE-TMicrochip Technology2.027SST39SF010A-55-4I-NHE-TCT-ND1,97000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes