

AT49LD3200B-13TI | |
|---|---|
DigiKey Part Number | AT49LD3200B-13TI-ND |
Manufacturer | |
Manufacturer Product Number | AT49LD3200B-13TI |
Description | IC FLASH 32MBIT PAR 86TSOP II |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit Parallel 75 MHz 170 ns 86-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | AT49LD3200B-13TI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 1M x 32, 2M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 75 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 170 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 86-TSOP II | |
Base Product Number |

