FLASH Memory IC 4Mbit Parallel 70 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT49F4096A-70TC

DigiKey Part Number
AT49F4096A-70TC-ND
Manufacturer
Manufacturer Product Number
AT49F4096A-70TC
Description
IC FLASH 4MBIT PARALLEL 48TSOP
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit Parallel 70 ns 48-TSOP
Datasheet
 Datasheet
EDA/CAD Models
AT49F4096A-70TC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
512K x 8, 256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
50µs
Access Time
70 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.