Similar
AT49F008AT-90RC | |
|---|---|
DigiKey Part Number | AT49F008AT-90RC-ND |
Manufacturer | |
Manufacturer Product Number | AT49F008AT-90RC |
Description | IC FLASH 8MBIT PARALLEL 44SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit Parallel 90 ns 44-SOIC |
EDA/CAD Models | AT49F008AT-90RC Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 50µs |
Packaging Tube | Access Time 90 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 44-SOIC |
Memory Size | Base Product Number |
Memory Organization 1M x 8, 512K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT49F008AT-12TC | Microchip Technology | 39 | AT49F008AT-12TC-ND | 13,76000 € | Similar |


