AT49F002NT-70PC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1.672
Unit Price: 2,88000 €
Datasheet
FLASH Memory IC 2Mbit Parallel 70 ns 32-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH Memory IC 2Mbit Parallel 70 ns 32-PDIP

AT49F002NT-70PC

DigiKey Part Number
AT49F002NT-70PC-ND
Manufacturer
Manufacturer Product Number
AT49F002NT-70PC
Description
IC FLASH 2MBIT PARALLEL 32DIP
Customer Reference
Detailed Description
FLASH Memory IC 2Mbit Parallel 70 ns 32-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AT49F002NT-70PC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
50µs
Packaging
Tube
Access Time
70 ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TC)
Memory Type
Non-Volatile
Mounting Type
Through Hole
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
32-PDIP
Memory Size
Base Product Number
Memory Organization
256K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST39SF020A-70-4C-PHEMicrochip Technology1.672SST39SF020A-70-4C-PHE-ND2,88000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes